Maertz PMMA-1012-001 Filament PLA Matt 1.75mm 1Kg Grey

Order Code:

19-2785

Brand: Maertz MPN: PMMA-1012-001 EAN-13: 0093988901612
Qty Unit Price (Ex VAT)
1+ £23.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

Maertz PMMA-1012-001 offers a specialised solution in 3D printing consumables, characterised by its Polymethyl Methacrylate (PMMA) composition, identified under the alternative description 3361895. A notable feature of this material is its clarity and versatility, often favoured for applications requiring transparency and durability, such as in the fabrication of architectural models, prototype parts, and intricate design elements. This product is Ideal for both engineers and designers, the PMMA-1012-001 offers reliable performance in prototyping tasks where precision and visual fidelity are paramount.
Filament Material PLA
Reel Size 1kg
Filament Colour Grey
Filament Properties Matt
Filament Diameter 1.75mm
Type Filament
Heated Bed Required Yes
Maximum Printing Temperature 240°C
Minimum Printing Temperature 200°C
Number Of Items 1
Weight 1000g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot